- Home ›
- All Products›
- 480-0728-0-95
Hirose Electric Americas
480-0728-0-95
60 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
60 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
Search Keywords: 4800728095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0728-0-95
-
Alias/AKA:BK13C06-60DS/2-0.35V(895)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 480-0728-0-95 RoHS compliant?
Yes, 480-0728-0-95 is RoHS compliant.
What is the lead time for 480-0728-0-95?
The standard lead time for 480-0728-0-95 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$1.31
500
$1.25
1,000
$1.20
3,000
$1.12
5,000
$1.11
8,000
$1.10
10,000
$1.09
15,000 +
$1.08
Click for Quote
Log in
to unlock special pricing