- Home ›
- All Products›
- 480-0671-0-51
480-0671-0-51
Hirose Electric Americas
0.35mm Pitch, 0.6mm Stacking Height, 15A Rated Current, Power/Signal Hybrid FPC-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 0.6mm Stacking Height, 15A Rated Current, Power/Signal Hybrid FPC-to-Board Connector
Search Keywords: 4800671051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0671-0-51
-
Alias/AKA:BM50U-4DS/2-0.35V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,000
$1.692
10,000
$0.893
15,000
$0.614
20,000 +
$0.602
Click for Quote
Log in
to unlock special pricing