- Home ›
- All Products›
- 480-0651-0-00
480-0651-0-00
Hirose Electric Americas
0.5mm Pitch / 2.0mm Height / Bottom Contact Back Flip/Front Axis™ Type FPC/FFC Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch / 2.0mm Height / Bottom Contact Back Flip/Front Axis™ Type FPC/FFC Connector
Search Keywords: 4800651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0651-0-00
-
Alias/AKA:TF45-10S-0.5SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$2.28
1,000
$1.41
1,500
$1.11
2,000 +
$1.09
Click for Quote
Log in
to unlock special pricing