- Home ›
- All Products›
- 480-0635-0-95
Hirose Electric Americas
480-0635-0-95
0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors
Search Keywords: 4800635095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0635-0-95
-
Alias/AKA:KN13C0.7-30DS-0.4V(895)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 480-0635-0-95 RoHS compliant?
Yes, 480-0635-0-95 is RoHS compliant.
What is the lead time for 480-0635-0-95?
The standard lead time for 480-0635-0-95 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$1.180
500
$0.885
750
$0.826
1,000 +
$0.809
Click for Quote
Log in
to unlock special pricing