- Home ›
- All Products›
- 480-0629-0-00
Hirose Electric Americas
480-0629-0-00
0.5mm Pitch, 2.44mm High, Back-Flip, Top & Bottom, 2-Point
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0629-0-00
-
Alias/AKA:TF46-60S-0.5SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500