- Home ›
- All Products›
- 480-0516-0-00
480-0516-0-00
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: 4800516000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0516-0-00
-
Alias/AKA:TF31-7S-0.5SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
750
$1.586
1,500
$0.976
2,250
$0.773
3,000 +
$0.757
Click for Quote
Log in
to unlock special pricing