- Home ›
- All Products›
- 480-0473-0-00
Hirose Electric Americas
480-0473-0-00
Connector FFC/FPC Header 4 Position 0.35mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Header 4 Position 0.35mm Solder Straight Surface Mount
Search Keywords: 4800473000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0473-0-00
-
Alias/AKA:KN60B0.7-4P/2-V(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is 480-0473-0-00 RoHS compliant?
Yes, 480-0473-0-00 is RoHS compliant.
What is the lead time for 480-0473-0-00?
The standard lead time for 480-0473-0-00 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
2,500
$0.737
5,000
$0.733
7,500
$0.729
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing