- Home ›
- All Products›
- 480-0470-0-30
Hirose Electric Americas
480-0470-0-30
0.5mm Pitch, 5.2mm Height, Vertical Mating
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 5.2mm Height, Vertical Mating
Search Keywords: 4800470030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0470-0-30
-
Alias/AKA:TF38-16S-0.5SV(830)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 480-0470-0-30 RoHS compliant?
Yes, 480-0470-0-30 is RoHS compliant.
What is the lead time for 480-0470-0-30?
The standard lead time for 480-0470-0-30 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
500
$0.806
1,000
$0.771
3,000
$0.740
5,000
$0.720
8,000
$0.718
10,000
$0.711
15,000
$0.709
25,000 +
$0.692
Click for Quote
Log in
to unlock special pricing