- Home ›
- All Products›
- 480-0451-0-00
Hirose Electric Americas
480-0451-0-00
0.4mm Pitch/ 0.75mm Height, Single Sided Lead, Bottom Contact, Back Flip(Front Axis™ Type), FPC Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0451-0-00
-
Alias/AKA:TF29-8S-0.4SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000