- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 480-0436-0-95
Hirose Electric Americas
480-0436-0-95
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Search Keywords: 4800436095
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 480-0436-0-95 |
| Alias/AKA: | BM23PF0.8-42DS-0.35V(895) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 480-0436-0-95 RoHS compliant?
Yes, 480-0436-0-95 is RoHS compliant.
What is the lead time for 480-0436-0-95?
The standard lead time for 480-0436-0-95 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.09
750
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing