- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 480-0436-0-51
Hirose Electric Americas
480-0436-0-51
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Search Keywords: 4800436051
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 480-0436-0-51 |
| Alias/AKA: | BM23PF0.8-42DS-0.35V(51) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
Product Guides
+
Frequently Asked Questions
Is 480-0436-0-51 RoHS compliant?
Yes, 480-0436-0-51 is RoHS compliant.
What is the lead time for 480-0436-0-51?
The standard lead time for 480-0436-0-51 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
2,500
$2.052
5,000
$1.083
7,500
$0.745
10,000 +
$0.730
Click for Quote
Log in
to unlock special pricing