- Home ›
- All Products›
- 480-0402-0-95
Hirose Electric Americas
480-0402-0-95
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Search Keywords: 4800402095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0402-0-95
-
Alias/AKA:BM23PF0.8-46DS-0.35V(895)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 480-0402-0-95 RoHS compliant?
Yes, 480-0402-0-95 is RoHS compliant.
What is the lead time for 480-0402-0-95?
The standard lead time for 480-0402-0-95 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$1.156
500
$1.104
1,000
$1.057
3,000
$1.014
5,000
$0.987
8,000
$0.974
10,000
$0.971
15,000 +
$0.949
Click for Quote
Log in
to unlock special pricing