- Home ›
- All Products›
- 480-0397-0-53
Hirose Electric Americas
480-0397-0-53
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Search Keywords: 4800397053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0397-0-53
-
Alias/AKA:BM28B0.6-50DP/2-0.35V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 480-0397-0-53 RoHS compliant?
Yes, 480-0397-0-53 is RoHS compliant.
What is the lead time for 480-0397-0-53?
The standard lead time for 480-0397-0-53 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.11
750
$1.04
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing