- Home ›
- All Products›
- 480-0371-0-51
480-0371-0-51
Hirose Electric Americas
0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board
Search Keywords: 4800371051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0371-0-51
-
Alias/AKA:BM23FR0.6-12DS-0.35V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,500
$1.1220
5,000
$0.5940
7,500
$0.4180
10,000 +
$0.4096
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments