- Home ›
- All Products›
- 480-0369-0-95
480-0369-0-95
Hirose Electric Americas
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Search Keywords: 4800369095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0369-0-95
-
Alias/AKA:BM23PF0.8-40DS-0.35V(895)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$1.141
500
$1.090
1,000
$1.043
3,000
$1.000
5,000
$0.853
8,000
$0.842
10,000
$0.840
15,000 +
$0.838
Click for Quote
Log in
to unlock special pricing