- Home ›
- All Products›
- 480-0325-0-95
Hirose Electric Americas
480-0325-0-95
0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board
Search Keywords: 4800325095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0325-0-95
-
Alias/AKA:BM23FR0.6-30DP-0.35V(895)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 480-0325-0-95 RoHS compliant?
Yes, 480-0325-0-95 is RoHS compliant.
What is the lead time for 480-0325-0-95?
The standard lead time for 480-0325-0-95 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$1.020
500
$0.765
750
$0.714
1,000 +
$0.700
Click for Quote
Log in
to unlock special pricing