- Home ›
- All Products›
- 480-0319-0-00
480-0319-0-00
Hirose Electric Americas
0.5mm Pitch, 1.0mm Height, Single Sided Lead, Bottom Contact, Back Flip(Front Axis™ Type), FPC Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Single Sided Lead, Bottom Contact, Back Flip(Front Axis™ Type), FPC Connector
Search Keywords: 4800319000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0319-0-00
-
Alias/AKA:TF12S-4S-0.5SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.761
1,000
$0.729
2,500
$0.699
5,000
$0.680
10,000
$0.671
15,000
$0.669
25,000 +
$0.590
Click for Quote
Log in
to unlock special pricing