- Home ›
- All Products›
- 480-0299-0-95
Hirose Electric Americas
480-0299-0-95
0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0299-0-95
-
Alias/AKA:BM23FR0.8-60DP-0.35V(895)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000