- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 480-0286-0-51
Hirose Electric Americas
480-0286-0-51
0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 480-0286-0-51 |
| Alias/AKA: | BM23FR0.6-6DP-0.35V(51) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |