- Home ›
- All Products›
- 480-0222-3-30
480-0222-3-30
Hirose Electric Americas
0.5mm Pitch, 5.2mm Height, Vertical Mating
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 5.2mm Height, Vertical Mating
Search Keywords: 4800222330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0222-3-30
-
Alias/AKA:TF38-38S-0.5SV(830)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$2.81
500
$1.73
750
$1.37
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing