- Home ›
- All Products›
- 480-0218-6-30
Hirose Electric Americas
480-0218-6-30
0.5mm Pitch, 5.2mm Height, Vertical Mating
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 5.2mm Height, Vertical Mating
Search Keywords: 4800218630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0218-6-30
-
Alias/AKA:TF38-32S-0.5SV(830)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 480-0218-6-30 RoHS compliant?
Yes, 480-0218-6-30 is RoHS compliant.
What is the lead time for 480-0218-6-30?
The standard lead time for 480-0218-6-30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$1.70
500
$1.27
750
$1.19
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing