- Home ›
- All Products›
- 480-0186-1-00
Hirose Electric Americas
480-0186-1-00
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: 4800186100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0186-1-00
-
Alias/AKA:TF31-21S-0.5SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 480-0186-1-00 RoHS compliant?
Yes, 480-0186-1-00 is RoHS compliant.
What is the lead time for 480-0186-1-00?
The standard lead time for 480-0186-1-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
750
$3.16
1,500
$1.67
2,250
$1.18
3,000 +
$1.15
Click for Quote
Log in
to unlock special pricing