- Home ›
- All Products›
- 480-0135-0-00
480-0135-0-00
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: 4800135000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0135-0-00
-
Alias/AKA:TF31-50S-0.5SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$2.19
500
$2.13
1,000
$2.01
3,000
$1.96
6,000
$1.91
9,000
$1.88
12,000
$1.87
15,000 +
$1.73
Click for Quote
Log in
to unlock special pricing