- Home ›
- All Products›
- 480-0132-2-00
480-0132-2-00
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: 4800132200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0132-2-00
-
Alias/AKA:TF31-20S-0.5SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.328
500
$1.269
1,000
$1.214
3,000
$1.133
6,000
$1.118
9,000
$1.116
12,000
$1.073
15,000 +
$0.987
Click for Quote
Log in
to unlock special pricing