- Home ›
- All Products›
- 480-0132-0-95
Hirose Electric Americas
480-0132-0-95
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0132-0-95
-
Alias/AKA:TF31-20S-0.5SH(895)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
500
-
End of Life: Final orders must be placed by 10/31/2027