- Home ›
- All Products›
- 480-0130-7-00
480-0130-7-00
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: 4800130700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0130-7-00
-
Alias/AKA:TF31-10S-0.5SH(800)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8540000000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Rolls
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$1.188
500
$1.134
1,000
$1.086
3,000
$1.041
6,000
$1.013
9,000
$1.000
12,000
$0.972
15,000 +
$0.855
Click for Quote
Log in
to unlock special pricing