- Home ›
- All Products›
- 480-0130-0-95
480-0130-0-95
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: 4800130095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0130-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
125
$2.56
250
$1.92
375
$1.79
500 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments