- Home ›
- All Products›
- 3CT-P(40)
3CT-P(40)
Hirose Electric Americas
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold
Search Keywords: 3CTP40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:3CT-P(40)
-
Alias/AKA:302-0210-0-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$31.61
10
$30.15
25
$29.25
50
$24.71
100
$23.70
250
$23.07
500 +
$22.76
Click for Quote
Log in
to unlock special pricing