- Home ›
- All Products›
- 3C-R(40)
3C-R(40)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold
Search Keywords: 3CR40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:3C-R(40)
-
Alias/AKA:302-0031-1-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$12.64
25
$11.45
50
$10.94
100
$10.62
250
$10.04
500
$9.77
1,000 +
$9.64
Click for Quote
Log in
to unlock special pricing