- Home ›
- All Products›
- 358-0346-7-00
358-0346-7-00
Hirose Electric Americas
Subminiature Coaxial Switch 0.85mm Height, DC to 11GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Subminiature Coaxial Switch 0.85mm Height, DC to 11GHz
Search Keywords: 3580346700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0346-7-00
-
Alias/AKA:MS-180-HRMJ-F6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$116.77
5
$108.06
10
$104.93
20
$99.18
50
$85.20
100 +
$84.08
Click for Quote
Log in
to unlock special pricing