- Home ›
- All Products›
- 358-0343-9-02
358-0343-9-02
Hirose Electric Americas
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Search Keywords: 3580343902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0343-9-02
-
Alias/AKA:MS-162B(02)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.73
200
$2.52
400
$2.45
600
$2.32
1,000
$2.03
2,600
$1.97
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing