- Home ›
- All Products›
- 358-0340-0-20
Hirose Electric Americas
358-0340-0-20
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Search Keywords: 3580340020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0340-0-20
-
Alias/AKA:MS-156C3(20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is 358-0340-0-20 RoHS compliant?
Yes, 358-0340-0-20 is RoHS compliant.
What is the lead time for 358-0340-0-20?
The standard lead time for 358-0340-0-20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,000
$0.2927
4,000
$0.2878
6,000
$0.2829
8,000
$0.2822
10,000
$0.2815
16,000
$0.2808
26,000
$0.2801
50,000 +
$0.2794
Click for Quote
Log in
to unlock special pricing