- Home ›
- All Products›
- 358-0238-4-22
358-0238-4-22
Hirose Electric Americas
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz
Search Keywords: 3580238422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0238-4-22
-
Alias/AKA:MS-156HF(22)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
375
$1.020
750
$0.765
1,125
$0.714
1,500 +
$0.700
Click for Quote
Log in
to unlock special pricing