- Home ›
- All Products›
- 358-0238-4-00
358-0238-4-00
Hirose Electric Americas
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz
Search Keywords: 3580238400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0238-4-00
-
Alias/AKA:MS-156HF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,500
$1.1560
5,000
$0.6120
7,500
$0.4307
10,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments