- Home ›
- All Products›
- 358-0210-5-00
358-0210-5-00
Hirose Electric Americas
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Search Keywords: 3580210500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0210-5-00
-
Alias/AKA:MS-162-HRMJ-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$33.85
25
$26.40
38
$24.32
50 +
$23.83
Click for Quote
Log in
to unlock special pricing