Image is representational - see manufacturer specifications

Hirose Electric Americas Authorized Distributor

358-0188-8-00

Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Search Keywords: 3580188800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hirose Electric Americas
Part No: 358-0188-8-00
Alias/AKA: MS-156R-HRMJ-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 358-0188-8-00 RoHS compliant?
Yes, 358-0188-8-00 is RoHS compliant.
What is the lead time for 358-0188-8-00?
The standard lead time for 358-0188-8-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$482.80
10
$255.60
15
$179.87
20 +
$176.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!