- Home ›
- All Products›
- 358-0173-0-00
358-0173-0-00
Hirose Electric Americas
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 08/31/2026
Bag Packaging
Description
+
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz
Search Keywords: 3580173000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0173-0-00
-
Alias/AKA:MS-156-C(LP)-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
End of Life: Final orders must be placed by 08/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$132.08
10
$81.28
15
$64.35
20 +
$63.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments