- Home ›
- All Products›
- 358-0171-5-00
Hirose Electric Americas
358-0171-5-00
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Search Keywords: 3580171500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0171-5-00
-
Alias/AKA:MS-156-HRMJ-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 358-0171-5-00 RoHS compliant?
Yes, 358-0171-5-00 is RoHS compliant.
What is the lead time for 358-0171-5-00?
The standard lead time for 358-0171-5-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$166.66
10
$102.56
15
$81.19
20 +
$79.57
Click for Quote
Log in
to unlock special pricing