- Home ›
- All Products›
- 358-0151-8-00
358-0151-8-00
Hirose Electric Americas
Interface RF Connectors with Switch, 3.9mm Height, DC to 6GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Interface RF Connectors with Switch, 3.9mm Height, DC to 6GHz
Search Keywords: 3580151800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0151-8-00
-
Alias/AKA:MS-147-HRMJ-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$29.85
25
$28.96
50
$27.71
100
$26.58
250
$25.87
500
$25.53
1,000 +
$24.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments