- Home ›
- All Products›
- 358-0150-5-01
Hirose Electric Americas
358-0150-5-01
Interface RF Connectors with Switch, 3.9mm Height, DC to 6GHz
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Interface RF Connectors with Switch, 3.9mm Height, DC to 6GHz
Search Keywords: 3580150501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:358-0150-5-01
-
Alias/AKA:MS-147(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 358-0150-5-01 RoHS compliant?
Yes, 358-0150-5-01 is RoHS compliant.
What is the lead time for 358-0150-5-01?
The standard lead time for 358-0150-5-01 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$2.34
100
$2.27
250
$2.16
500
$2.10
1,000
$1.99
2,500
$1.93
5,000
$1.88
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing