- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3560-16S(71)
Hirose Electric Americas
3560-16S(71)
Connector Interface I/O Receptacle 16 Position 0.8mm Solder Right Angle Surface Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
REEL Packaging
Description
+
Connector Interface I/O Receptacle 16 Position 0.8mm Solder Right Angle Surface Mount
Search Keywords: 356016S71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:3560-16S(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 3560-16S(71) discontinued?
Yes, 3560-16S(71) from Hirose Electric Americas is discontinued (end-of-life October 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3560-16S(71) RoHS compliant?
Yes, 3560-16S(71) is RoHS compliant.
What is the lead time for 3560-16S(71)?
The standard lead time for 3560-16S(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
125
$7.59
250
$4.67
375
$3.70
500 +
$3.62
Click for Quote
Log in
to unlock special pricing