- Home ›
- All Products›
- 3530A-24P-CV(50)
3530A-24P-CV(50)
Hirose Electric Americas
Connector Interface I/O Plug 24 Position 1.6mm Solder Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Interface I/O Plug 24 Position 1.6mm Solder Straight Cable Mount
Search Keywords: 3530A24PCV50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:3530A-24P-CV(50)
-
Alias/AKA:235-0024-9-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$19.03
10
$18.15
25
$17.61
50
$17.10
100
$14.25
250
$13.87
500 +
$13.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments