- Home ›
- All Products›
- 353-0095-7-52
353-0095-7-52
Hirose Electric Americas
Connector RF BNC Jack 3GHz 50Ohm Straight Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Jack 3GHz 50Ohm Straight Gold
Search Keywords: 3530095752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:353-0095-7-52
-
Alias/AKA:BNC-TMJ-05(52)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$132.60
10
$81.60
15
$64.60
20 +
$63.31
Click for Quote
Log in
to unlock special pricing