- Home ›
- All Products›
- 353-0094-4-53
353-0094-4-53
Hirose Electric Americas
Connector RF BNC Plug 0Hz to 3GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF BNC Plug 0Hz to 3GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3530094453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:353-0094-4-53
-
Alias/AKA:BNC-TMP-05(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$62.25
25
$39.84
38
$31.12
50 +
$30.50
Click for Quote
Log in
to unlock special pricing