- Home ›
- All Products›
- 339-0041-0-00
339-0041-0-00
Hirose Electric Americas
Connector RF MMCX Plug 0Hz to 8GHz 50Ohm Crimp Right Angle Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF MMCX Plug 0Hz to 8GHz 50Ohm Crimp Right Angle Cable Mount Gold
Search Keywords: 3390041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:339-0041-0-00
-
Alias/AKA:MMCX(AR)-LP-088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$27.04
50
$16.64
75
$13.17
100 +
$12.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments