- Home ›
- All Products›
- 338-1007-0-00
338-1007-0-00
Hirose Electric Americas
Connector RF SMP Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMP Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3381007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:338-1007-0-00
-
Alias/AKA:SMP-LJ-TFMMF-18G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$38.97
5
$34.77
10
$34.68
30
$32.75
50
$28.29
100
$27.12
250 +
$26.40
Click for Quote
Log in
to unlock special pricing