- Home ›
- All Products›
- 338-1002-0-00
338-1002-0-00
Hirose Electric Americas
Connector RF SMP Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMP Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3381002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:338-1002-0-00
-
Alias/AKA:SMP-J-219-18G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$67.20
10
$50.40
15
$47.04
20 +
$46.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments