- Home ›
- All Products›
- 338-0081-0-00
338-0081-0-00
Hirose Electric Americas
Connector RF 2.92mm Coaxial Plug 0Hz to 40GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF 2.92mm Coaxial Plug 0Hz to 40GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3380081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:338-0081-0-00
-
Alias/AKA:HK-P-SF085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$62.80
10
$47.10
15
$43.96
20 +
$43.08
Click for Quote
Log in
to unlock special pricing