- Home ›
- All Products›
- 336-0032-1-02
Hirose Electric Americas
336-0032-1-02
Connector RF SMB Plug 0Hz to 3GHz 50Ohm Right Angle Cable Mount Gold
Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector RF SMB Plug 0Hz to 3GHz 50Ohm Right Angle Cable Mount Gold
Search Keywords: 3360032102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:336-0032-1-02
-
Alias/AKA:N.UM-QLP-1.5W-10(02)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 336-0032-1-02 RoHS compliant?
Yes, 336-0032-1-02 is RoHS compliant.
What is the lead time for 336-0032-1-02?
The standard lead time for 336-0032-1-02 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
20
$6.95
40
$6.73
100
$6.43
260
$5.43
500
$5.21
1,000
$5.07
2,500
$4.94
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing