- Home ›
- All Products›
- 334-0057-0-40
Hirose Electric Americas
334-0057-0-40
Connector RF Coaxial Receptacle 0Hz to 3GHz 75Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 3GHz 75Ohm Solder Right Angle Through Hole Gold
Search Keywords: 3340057040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:334-0057-0-40
-
Alias/AKA:PL71-LR-PC-A(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
50
Frequently Asked Questions
Is 334-0057-0-40 RoHS compliant?
Yes, 334-0057-0-40 is RoHS compliant.
What is the lead time for 334-0057-0-40?
The standard lead time for 334-0057-0-40 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$14.12
50
$13.49
100
$12.91
250
$12.38
500
$12.05
1,000
$11.89
2,500 +
$11.44
Click for Quote
Log in
to unlock special pricing